MAX908CPD+

Analog Devices / Maxim Integrated
700-MAX908CPD
MAX908CPD+

Mfr.:

Description:
Analog Comparators Dual/Quad/Single, High-Speed, Ultra-Low-

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 64

Stock:
64 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,88 € 13,88 €
10,89 € 108,90 €
10,44 € 261,00 €
9,19 € 919,00 €
8,75 € 2.187,50 €
8,18 € 4.090,00 €
7,60 € 7.600,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog Comparators
RoHS:  
Through Hole
DIP-14
4 Channel
Complementary
40 ns
General Purpose
4.5 V
5.5 V
1 mA
100 uA
2 mV
300 nA
0 C
+ 70 C
MAX908
Tube
Brand: Analog Devices / Maxim Integrated
CMRR - Common Mode Rejection Ratio: 86.02 dB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Pd - Power Dissipation: 800 mW
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 40 ns
PSRR - Power Supply Rejection Ratio: 86.02 dB
Shutdown: No Shutdown
Factory Pack Quantity: 25
Subcategory: Amplifier ICs
Part # Aliases: MAX908
Unit Weight: 1,620 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.