MAX9077EUA+T

Analog Devices / Maxim Integrated
700-MAX9077EUAT
MAX9077EUA+T

Mfr.:

Description:
Analog Comparators Low-Cost, Ultra-Small, 3 A Single-Supply Comparators

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
2,03 € 5.075,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,34 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX9077EUA+
Analog Devices / Maxim Integrated
Analog Comparators Low-Cost, Ultra-Small, 3 A Single-Supply Comparators

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog Comparators
RoHS:  
SMD/SMT
UMAX-8
2 Channel
Rail-to-Rail
General Purpose
2.1 V
5.5 V
5.2 uA
2 mA
8 mV
20 nA
MAX9077
Reel
Brand: Analog Devices / Maxim Integrated
CMRR - Common Mode Rejection Ratio: 60 dB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Input Type: Rail-to-Rail
Ios - Input Offset Current: 1 nA
Pd - Power Dissipation: 471 mW
Product: Analog Comparators
Product Type: Analog Comparators
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Part # Aliases: MAX9077
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99