MAX9065EBS+TG45

Analog Devices / Maxim Integrated
700-MAX9065EBSTG45
MAX9065EBS+TG45

Mfr.:

Description:
Analog Comparators Ultra-Small, nanoPower, Window Comparator in 4 UCSP and 5 SOT23

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.807

Stock:
1.807 Can Dispatch Immediately
Quantities greater than 1807 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,41 € 1,41 €
1,03 € 10,30 €
0,937 € 23,43 €
0,826 € 82,60 €
0,813 € 203,25 €
Full Reel (Order in multiples of 2500)
0,691 € 1.727,50 €
0,675 € 3.375,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog Comparators
RoHS:  
SMD/SMT
UCSP-B-4
1 Channel
Push-Pull
25 us
Window
1 V
5.5 V
1.35 uA
750 uA
- 40 C
+ 85 C
MAX9065
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 25 us
PSRR - Power Supply Rejection Ratio: 40 dB
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Part # Aliases: MAX9065
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.