MAX9043AEUB+

Analog Devices / Maxim Integrated
700-MAX9043AEUB
MAX9043AEUB+

Mfr.:

Description:
Analog Comparators Micropower, Single-Supply, UCSP/SOT23 Co

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 112

Stock:
112 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,75 € 6,75 €
5,19 € 51,90 €
4,57 € 228,50 €
4,35 € 435,00 €
3,47 € 867,50 €
3,37 € 1.685,00 €
3,28 € 3.280,00 €
3,19 € 7.975,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog Comparators
RoHS:  
SMD/SMT
UMAX-10
1 Channel
Open Drain
400 ns
Precision with Reference
2.5 V
5.5 V
60 uA
8 mA
7 mV
10 nA
- 40 C
+ 85 C
MAX9043A
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Pd - Power Dissipation: 444 mW
Product: Analog Comparators
Product Type: Analog Comparators
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Part # Aliases: MAX9043A
Unit Weight: 24,490 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.