MAX9042AEUA+

Analog Devices / Maxim Integrated
700-MAX9042AEUA
MAX9042AEUA+

Mfr.:

Description:
Analog Comparators Micropower, Single-Supply, UCSP/SOT23 Co

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 112

Stock:
112 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,05 € 7,05 €
5,46 € 54,60 €
4,82 € 241,00 €
4,62 € 462,00 €
4,26 € 1.065,00 €
4,21 € 2.105,00 €
4,10 € 4.100,00 €
4,01 € 10.025,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog Comparators
RoHS:  
SMD/SMT
UMAX-8
2 Channel
Open Drain
400 ns
Precision with Reference
2.5 V
5.5 V
60 uA
8 mA
7 mV
10 nA
- 40 C
+ 85 C
MAX9042A
Tube
Brand: Analog Devices / Maxim Integrated
Pd - Power Dissipation: 330 mW
Product: Analog Comparators
Product Type: Analog Comparators
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Part # Aliases: MAX9042A
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.