MAX903ESA+T

Analog Devices / Maxim Integrated
700-MAX903ESAT
MAX903ESA+T

Mfr.:

Description:
Analog Comparators High-Speed, Low-Power Voltage Comparator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.349

Stock:
1.349 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
15,55 € 15,55 €
12,56 € 125,60 €
12,05 € 301,25 €
10,61 € 1.061,00 €
10,10 € 2.525,00 €
9,44 € 4.720,00 €
8,75 € 8.750,00 €
Full Reel (Order in multiples of 2500)
8,74 € 21.850,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
15,55 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX903ESA+
Analog Devices / Maxim Integrated
Analog Comparators High-Speed, Low-Power Voltage Comparator

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOIC-8
1 Channel
Push-Pull
8 ns
Differential
7 V
12 V
4 mA
8 mA
4 mV
10 uA
- 40 C
+ 85 C
MAX903
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
CMRR - Common Mode Rejection Ratio: 82.5 dB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Pd - Power Dissipation: 28 mW
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 8 ns
PSRR - Power Supply Rejection Ratio: 80 dB
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Part # Aliases: MAX903
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.