MAX9032ASA+

Analog Devices / Maxim Integrated
700-MAX9032ASA
MAX9032ASA+

Mfr.:

Description:
Analog Comparators Low-Cost, Ultra-Small, Single/Dual/Quad

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.453

Stock:
1.453 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,77 € 1,77 €
1,32 € 13,20 €
1,20 € 30,00 €
1,06 € 106,00 €
0,989 € 296,70 €
0,963 € 481,50 €
0,903 € 2.257,50 €
0,886 € 4.430,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,77 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX9032ASA+T
Analog Devices / Maxim Integrated
Analog Comparators Low-Cost, Ultra-Small, Single/Dual/Quad

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOIC-8
2 Channel
Push-Pull
188 ns
General Purpose
2.5 V
5.5 V
55 uA
5 mV
80 nA
- 40 C
+ 125 C
MAX9032
Tube
Brand: Analog Devices / Maxim Integrated
CMRR - Common Mode Rejection Ratio: 100 dB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Pd - Power Dissipation: 471 mW
Product: Analog Comparators
Product Type: Analog Comparators
PSRR - Power Supply Rejection Ratio: 100 dB
Shutdown: No Shutdown
Factory Pack Quantity: 100
Subcategory: Amplifier ICs
Part # Aliases: MAX9032
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99