MAX9024ASD+

Analog Devices / Maxim Integrated
700-MAX9024ASD
MAX9024ASD+

Mfr.:

Description:
Analog Comparators Micropower, Ultra-Small, Single/Dual/Qua

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 74

Stock:
74 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,06 € 2,06 €
1,53 € 15,30 €
1,31 € 65,50 €
1,25 € 125,00 €
1,17 € 292,50 €
1,14 € 570,00 €
1,10 € 1.100,00 €
1,06 € 2.650,00 €
1,04 € 5.200,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOIC-14
4 Channel
Push-Pull
3 us
General Purpose
2.5 V
5.5 V
5 uA
50 mA
8 mV
80 nA
- 40 C
+ 125 C
MAX9024
Tube
Brand: Analog Devices / Maxim Integrated
Pd - Power Dissipation: 667 mW
Product: Analog Comparators
Product Type: Analog Comparators
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Part # Aliases: MAX9024
Unit Weight: 259,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.