MAX9012ESA+

Analog Devices / Maxim Integrated
700-MAX9012ESA
MAX9012ESA+

Mfr.:

Description:
Analog Comparators SC70, 5ns, Low-Power, Single-Supply, Pre

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,55 € 5,55 €
4,27 € 42,70 €
3,95 € 98,75 €
3,58 € 358,00 €
3,38 € 1.014,00 €
3,31 € 1.655,00 €
3,19 € 3.190,00 €
3,13 € 7.825,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOIC-8
2 Channel
TTL
5 ns
Precision with Reference
4.5 V
5.5 V
4.2 mA
20 mA
3 mV
2 uA
- 40 C
+ 85 C
MAX9012
Tube
Brand: Analog Devices / Maxim Integrated
CMRR - Common Mode Rejection Ratio: 95 dB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Pd - Power Dissipation: 471 mW
Product: Analog Comparators
Product Type: Analog Comparators
PSRR - Power Supply Rejection Ratio: 82 dB
Shutdown: No Shutdown
Factory Pack Quantity: 100
Subcategory: Amplifier ICs
Part # Aliases: MAX9012
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99