MAX8903GETI+T

Analog Devices / Maxim Integrated
700-MAX8903GETI+T
MAX8903GETI+T

Mfr.:

Description:
Battery Management 2A 1-Cell Li+ DC-DC Charger for USB and

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
4,87 € 12.175,00 €
5.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
8,55 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX8903GETI+
Analog Devices / Maxim Integrated
Battery Management 2A 1-Cell Li+ DC-DC Charger for USB and

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion
5 V
10 mA
4.1 V to 16 V
TQFN-28
SMD/SMT
MAX8903G
Reel
Brand: Analog Devices / Maxim Integrated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 2.3 mA
Pd - Power Dissipation: 1.6667 W
Product Type: Battery Management
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Part # Aliases: MAX8903G
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EE-Picks

Analog Devices Inc. EE-Picks are highly decorated products, chosen by ADI engineers and proven in the industry. Each solution is a high-performance building block known to shorten design cycles, strengthen designs, and achieve faster time-to-market.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

MAX8903 2A 1-Cell Li+ DC-DC Chargers

Analog Devices MAX8903 2A 1-Cell Li+ DC-DC Chargers for USB and Adapter Power are integrated 1-cell Li+ chargers and Smart Power Selectors™ with dual (AC adapter and USB) power inputs. The MAX8903 switch mode chargers deliver 4MHz switching, eliminating heat and allowing tiny external components. MAX8903 devices feature optimized smart power control for limited USB or adapter power. Battery charge current and SYS output current limit are independently set. Analog Devices MAX8903 DC-DC Chargers are offered in various versions, allowing design flexibility to choose key parameters, such as system regulation voltage, battery pre-qualification threshold, and battery regulation voltage.