MAX889SESA+

Analog Devices / Maxim Integrated
700-MAX889SESA
MAX889SESA+

Mfr.:

Description:
Switching Voltage Regulators High-Frequency, Regulated, 200mA, Invert

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 741

Stock:
741 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,32 € 6,32 €
4,88 € 48,80 €
4,52 € 113,00 €
4,12 € 412,00 €
3,85 € 1.155,00 €
3,82 € 1.910,00 €
3,71 € 3.710,00 €
3,53 € 8.825,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,32 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX889SESA+T
Analog Devices / Maxim Integrated
Switching Voltage Regulators High-Frequency, Regulated, 200mA, Invert

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOIC-Narrow-8
Inverting
- 2.5 V to - 5.5 V
200 mA
1 Output
5.5 mA
1 MHz
- 40 C
+ 85 C
MAX889
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Development Kit: MAX889SEVKIT
Input Voltage: 2.7 V to 5.5 V
Load Regulation: 10 mV
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 100
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Part # Aliases: MAX889
Unit Weight: 850 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99