MAX883EPA+

Analog Devices / Maxim Integrated
700-MAX883EPA
MAX883EPA+

Mfr.:

Description:
LDO Voltage Regulators 5V/3.3V or Adjustable, Low-Dropout, Low-

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,54 € 10,54 €
8,27 € 82,70 €
7,35 € 367,50 €
6,87 € 687,00 €
6,73 € 1.682,50 €
6,47 € 3.235,00 €
6,37 € 6.370,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LDO Voltage Regulators
RoHS:  
Through Hole
PDIP-8
5 V
200 mA
1 Output
Positive
11 uA
Adjustable, Fixed
- 40 C
+ 85 C
110 mV
MAX883
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Dropout Voltage - Max: 220 mV at 100 mA
Ib - Input Bias Current: 11 uA
Line Regulation: 40 mV
Load Regulation: 100 mV
Pd - Power Dissipation: 727 mW
Product Type: LDO Voltage Regulators
Reference Voltage: 1.24 V
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 5 %
Part # Aliases: MAX883
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99