MAX882CSA+T

Analog Devices / Maxim Integrated
700-MAX882CSAT
MAX882CSA+T

Mfr.:

Description:
LDO Voltage Regulators 5V/3.3V or Adjustable, Low-Dropout, Low-

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.690

Stock:
1.690 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,03 € 5,03 €
3,85 € 38,50 €
3,56 € 89,00 €
3,23 € 323,00 €
3,11 € 777,50 €
3,01 € 3.010,00 €
Full Reel (Order in multiples of 2500)
2,81 € 7.025,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,00 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX882CSA+
Analog Devices / Maxim Integrated
LDO Voltage Regulators 5V/3.3V or Adjustable, Low-Dropout, Low-

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
3.3 V
200 mA
1 Output
Positive
Adjustable, Fixed
0 C
+ 70 C
160 mV
MAX882
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: US
Country of Origin: TH
Dropout Voltage - Max: 320 mV at 100 mA
Ib - Input Bias Current: 11 uA
Line Regulation: 40 mV
Load Regulation: 100 mV
Pd - Power Dissipation: 1.5 W
Product Type: LDO Voltage Regulators
Reference Voltage: 1.24 V
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 5 %
Part # Aliases: MAX882
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99