MAX8790AETP+

Analog Devices / Maxim Integrated
700-MAX8790AETP
MAX8790AETP+

Mfr.:

Description:
LED Lighting Driver ICs Six-String White LED Driver with Active

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 150

Stock:
150 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,02 € 9,02 €
7,04 € 70,40 €
6,33 € 158,25 €
5,93 € 444,75 €
5,69 € 1.707,00 €
5,56 € 2.919,00 €
5,44 € 5.712,00 €
2.550 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LED Lighting Driver ICs
RoHS:  
6 Output
Boost
27 mA
TQFN-EP-20
26 V
4.5 V
1 MHz
Adjustable
MAX8790A
- 40 C
+ 85 C
PWM Dimming, Open LED Protection
Tube
Brand: Analog Devices / Maxim Integrated
For Use With: White LEDs
Input Voltage: 4.5 V to 26 V
Mounting Style: SMD/SMT
Number of Channels: 6 Channel
Pd - Power Dissipation: 1.349 W
Product: LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 75
Subcategory: Driver ICs
Supply Current - Max: 2 mA
Type: White LED Driver
Part # Aliases: MAX8790A
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.