MAX86160EVSYS#

Analog Devices / Maxim Integrated
700-MAX86160EVSYS#
MAX86160EVSYS#

Mfr.:

Description:
Multiple Function Sensor Development Tools Evkit for 3rd Gen High-Accuracy Pulse Oximetry and Heart Rate Bio Sensor

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.

In Stock: 88

Stock:
88 Can Dispatch Immediately
Quantities greater than 88 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
111,80 € 111,80 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Evaluation Kits
Heart Rate Sensor
MAX86160
5 V
Brand: Analog Devices / Maxim Integrated
Interface Type: USB
Moisture Sensitive: Yes
Product Type: Multiple Function Sensor Development Tools
Series: MAX86160
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 272,160 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX86160EVSYS Sensor Evaluation Kit

Maxim MAX86160EVSYS Sensor Evaluation Kit provides a proven design to evaluate the MAX86160 integrated heart-rate monitor sensor module. The evaluation kit consists of two boards. IFC6410 is the main board and MAX86160 Breakout evaluation kit is the daughter board that includes the MAX86160. The evaluation kit is powered using an external 5V/3A power supply to the IFC6410 and +1.8V through an LDO for the sensor and +5.0V for the internal LEDs of the MAX86160. The evaluation kit comes with a MAX86160EFN+ installed in an 18-pin OLGA package.