MAX86150EFF+T

Analog Devices / Maxim Integrated
700-MAX86150EFF+T
MAX86150EFF+T

Mfr.:

Description:
Biometric Sensors Integrated Photoplethysmogram and Electrocardiogram Bio-Sensor Module For Mobile Health

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Biometric Sensors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
ECG Sensors
400 uA
SMD/SMT
100 MOhms
+ 85 C
- 40 C
1.8 V
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Package/Case: OLGA-22
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Biomedical Sensors
Series: MAX86150
Factory Pack Quantity: 5000
Subcategory: Sensors
Supply Voltage - Max: 2 V
Supply Voltage - Min: 1.7 V
Unit Weight: 2,861 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99