MAX8601ETD+T

Analog Devices / Maxim Integrated
700-MAX8601ETDT
MAX8601ETD+T

Mfr.:

Description:
Battery Management Single-/Dual-Input 1-Cell Li+ Chargers w

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.643

Stock:
1.643 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,95 € 4,95 €
3,77 € 37,70 €
3,47 € 86,75 €
3,15 € 315,00 €
2,99 € 747,50 €
2,91 € 1.455,00 €
2,86 € 2.860,00 €
Full Reel (Order in multiples of 2500)
2,80 € 7.000,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion, Lithium Polymer
4.2 V
1 A
4.15 V to 7 V
TDFN-14
SMD/SMT
MAX8601
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 750 uA
Product Type: Battery Management
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Part # Aliases: MAX8601
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

MAX8600 / MAX8601 Linear Battery Chargers

Analog Devices MAX8600 Single-Input and MAX8601 Dual-Input Linear Battery Chargers safely charge single-cell LI+ batteries. The charging rate is optimized to accommodate the thermal characteristics of a given application. The Analog Devices MAX8601 automatically selects between a USB or AC adapter input source. The AC adapter charge current is programmable, while the USB charge current is set not to exceed either 100mA or 500mA, depending on the USEL input. Analog Devices MAX8600 Single-Input and MAX8601 Dual-Input Linear Battery Chargers are available in a 3mm x 3mm power-enhanced TDFN package. These Analog Devices chargers are ideal for cell phones, portable media players, digital cameras, PDAs, MP3 players, and wireless applications.