MAX8586ETA+T

Analog Devices / Maxim Integrated
700-MAX8586ETAT
MAX8586ETA+T

Mfr.:

Description:
Power Switch ICs - Power Distribution Single 1.2A USB Switch in 3mm x 3mm TDFN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 683

Stock:
683
Can Dispatch Immediately
On Order:
5.000
Expected 6/29/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,22 € 2,22 €
1,66 € 16,60 €
1,51 € 37,75 €
1,36 € 136,00 €
1,29 € 322,50 €
1,24 € 620,00 €
1,20 € 1.200,00 €
Full Reel (Order in multiples of 2500)
1,16 € 2.900,00 €
1,14 € 5.700,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Switch ICs - Power Distribution
RoHS:  
USB Switch
1 Output
1.2 A
95 mOhms
4 ms
1 ms
2.75 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
MAX8586
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: TH
Country of Diffusion: US
Country of Origin: TH
Product: USB Power Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.75 V
Part # Aliases: MAX8586
Unit Weight: 37 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99