MAX8574EUT+T

Analog Devices / Maxim Integrated
700-MAX8574EUTT
MAX8574EUT+T

Mfr.:

Description:
LCD Drivers High-Efficiency LCD Boost with True Shut

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.547

Stock:
2.547 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,85 € 5,85 €
4,30 € 43,00 €
4,00 € 100,00 €
3,52 € 352,00 €
3,34 € 835,00 €
2,99 € 1.495,00 €
2,53 € 2.530,00 €
Full Reel (Order in multiples of 2500)
2,43 € 6.075,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LCD Drivers
RoHS:  
800 kHz
SOT-23-6
5.5 V
2.7 V
35 uA
695.7 mW
MAX8574
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: US
Country of Origin: US
Product Type: LCD Drivers
Factory Pack Quantity: 2500
Subcategory: Driver ICs
Part # Aliases: MAX8574
Unit Weight: 6,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

MAX8574 LCD Boost

Analog Devices MAX8574 LCD Boost is a step-up converter that uses an internal n-channel switch and an internal p-channel output isolation switch. This LCD boost consists of a unique control scheme that provides the highest efficiency over a wide range of load conditions. The MAX8574 LCD boost utilizes a 110mA current limit to reduce ripple and component size in low-current applications. This LCD boost's built-in safety features protect the internal switch and downstream components from fault conditions. The MAX8574 LCD boost features up to 800kHz switching frequency, 87% efficiency, true shutdown, and 15V or adjustable output up to 28V. Typical applications include LCD bias generators, cellular or cordless phones, palmtop computers, organizers, and handy terminals.