MAX8546EUB+

Analog Devices / Maxim Integrated
700-MAX8546EUB
MAX8546EUB+

Mfr.:

Description:
Switching Controllers Low-Cost, Wide Input Range, Step-Down Co

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,28 € 4,28 €
3,27 € 32,70 €
2,86 € 143,00 €
2,73 € 273,00 €
2,59 € 647,50 €
2,51 € 1.255,00 €
2,44 € 2.440,00 €
2,37 € 5.925,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,28 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX8546EUB+T
Analog Devices / Maxim Integrated
Switching Controllers Low-Cost, Wide Input Range, Step-Down Co

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
300 kHz
95 %
800 mV to 23 V
15 A
- 40 C
+ 85 C
SMD/SMT
UMAX-10
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Operating Supply Current: 1.2 mA
Operating Supply Voltage: 2.7 V to 28 V
Product Type: Switching Controllers
Series: MAX8546
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Part # Aliases: MAX8546
Unit Weight: 24,498 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542310394
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99