MAX8526EUD+

Analog Devices / Maxim Integrated
700-MAX8526EUD
MAX8526EUD+

Mfr.:

Description:
LDO Voltage Regulators 1.425V to 3.6V Input, 2A, 0.2V Dropout L

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 323

Stock:
323 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,00 € 7,00 €
5,44 € 54,40 €
4,68 € 117,00 €
4,46 € 428,16 €
4,41 € 1.270,08 €
4,39 € 4.635,84 €
4,16 € 10.782,72 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,39 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX8526EUD+T
Analog Devices / Maxim Integrated
LDO Voltage Regulators 1.425V to 3.6V Input, 2A, 0.2V Dropout L

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
TSSOP-14
500 mV to 3.4 V
2 A
1 Output
Positive
1 uA
1.425 V
3.6 V
Adjustable
- 40 C
+ 85 C
100 mV
MAX8526
Tube
Brand: Analog Devices / Maxim Integrated
Development Kit: MAX8526EVKIT+
Dropout Voltage - Max: 200 mV
Ib - Input Bias Current: 1 uA
Line Regulation: 0.15 % / V
Pd - Power Dissipation: 1.7 W
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 96
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 0.6 %
Part # Aliases: MAX8526
Unit Weight: 140,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.