MAX851ISA+

Analog Devices / Maxim Integrated
700-MAX851ISA
MAX851ISA+

Mfr.:

Description:
Switching Voltage Regulators Low-Noise, Regulated, Negative Charge Pu

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 246

Stock:
246 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,57 € 6,57 €
4,94 € 49,40 €
4,66 € 116,50 €
4,08 € 408,00 €
3,34 € 1.002,00 €
3,26 € 1.630,00 €
3,16 € 3.160,00 €
3,08 € 7.700,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
Inverting
- 4.1 V, - 500 mV to - 9 V
5 mA
1 Output
5 V
10 V
2 mA
100 kHz
- 25 C
+ 85 C
MAX851
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: US
Country of Origin: TH
Input Voltage: 5 V to 10 V
Load Regulation: 4 mV/mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 100
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Part # Aliases: MAX851
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99