MAX8216CSD+

Analog Devices / Maxim Integrated
700-MAX8216CSD
MAX8216CSD+

Mfr.:

Description:
Supervisory Circuits 5V, 12V ( 15V) Dedicated Microprocessor Voltage Monitors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 374

Stock:
374 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,07 € 9,07 €
7,09 € 70,90 €
6,29 € 314,50 €
6,04 € 604,00 €
5,75 € 1.437,50 €
5,54 € 2.770,00 €
5,45 € 5.450,00 €
2.500 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
9,07 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX8216CSD+T
Analog Devices / Maxim Integrated
Supervisory Circuits 5V, 12V ( 15V) Dedicated Microprocessor Voltage Monitors

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Supervisory Circuits
RoHS:  
Voltage Monitor
SMD/SMT
SOIC-14
5 V, 15 V, Adjustable
5 Input
Open Drain
No Manual Reset
No Watchdog
No Backup
200 ms
11 V
0 C
+ 70 C
1.25 %
MAX8216
Tube
Brand: Analog Devices / Maxim Integrated
Chip Enable Signals: No Chip Enable
Operating Supply Current: 250 uA
Overvoltage Threshold: 4 V, 13.434 V, - 10.749 V, - 13.434 V, - 4.482 V
Pd - Power Dissipation: 667 mW
Power Fail Detection: No
Product Type: Supervisory Circuits
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.7 V
Undervoltage Threshold: 4.521 V, 13.036 V, - 10.431 V, - 13.036 V, - 4.348 V
Part # Aliases: MAX8216
Unit Weight: 338 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.