MAX8213AESE+

Analog Devices / Maxim Integrated
700-MAX8213AESE
MAX8213AESE+

Mfr.:

Description:
Supervisory Circuits Five Universal Voltage Monitors, Complete P Voltage Monitoring

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 147

Stock:
147 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,93 € 8,93 €
6,97 € 69,70 €
6,17 € 308,50 €
5,93 € 593,00 €
5,68 € 1.420,00 €
5,52 € 2.760,00 €
5,40 € 5.400,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
8,93 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX8213AESE+T
Analog Devices / Maxim Integrated
Supervisory Circuits Five Universal Voltage Monitors, Complete P Voltage Monitoring

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Supervisory Circuits
RoHS:  
Voltage Monitor
SMD/SMT
SOIC-16
Adjustable
5 Input
Active Low, Open Drain
No Manual Reset
No Watchdog
No Backup
11 V
- 40 C
+ 85 C
1 %
MAX8213
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Operating Supply Current: 16 uA
Pd - Power Dissipation: 696 mW
Product Type: Supervisory Circuits
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.85 V
Part # Aliases: MAX8213
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99