MAX8213ACSE+T

Analog Devices / Maxim Integrated
700-MAX8213ACSET
MAX8213ACSE+T

Mfr.:

Description:
Supervisory Circuits Five Universal Voltage Monitors, Complete P Voltage Monitoring

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.774

Stock:
1.774 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1774 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,95 € 8,95 €
6,98 € 69,80 €
6,49 € 162,25 €
5,96 € 596,00 €
5,68 € 1.420,00 €
5,56 € 2.780,00 €
5,43 € 5.430,00 €
Full Reel (Order in multiples of 2500)
5,13 € 12.825,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
8,95 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX8213ACSE+
Analog Devices / Maxim Integrated
Supervisory Circuits Five Universal Voltage Monitors, Complete P Voltage Monitoring

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Supervisory Circuits
RoHS:  
Voltage Monitor
SMD/SMT
SOIC-Narrow-16
Adjustable
5 Input
Active Low, Open Drain
No Manual Reset
No Watchdog
No Backup
11 V
0 C
+ 70 C
1 %
MAX8213
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Operating Supply Current: 16 uA
Pd - Power Dissipation: 696 mW
Product Type: Supervisory Circuits
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.7 V
Part # Aliases: MAX8213
Unit Weight: 143,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99