MAX8211CPA+

Analog Devices / Maxim Integrated
700-MAX8211CPA
MAX8211CPA+

Mfr.:

Description:
Supervisory Circuits Microprocessor Voltage Monitors with Pro

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 205

Stock:
205 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,48 € 6,48 €
5,01 € 50,10 €
4,42 € 221,00 €
4,23 € 423,00 €
4,04 € 1.010,00 €
3,92 € 1.960,00 €
3,83 € 3.830,00 €
3,82 € 9.550,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Supervisory Circuits
RoHS:  
Voltage Monitor
Through Hole
PDIP-8
1.19 V
1 Input
Active Low, Open Drain
No Manual Reset
No Watchdog
Backup
1.5 ms
16.5 V
0 C
+ 70 C
3.5 %
MAX8211
Tube
Brand: Analog Devices / Maxim Integrated
Chip Enable Signals: No Chip Enable
Country of Assembly: PH
Country of Diffusion: US
Country of Origin: PH
Operating Supply Current: 15 uA
Overvoltage Threshold: 1.19 V
Pd - Power Dissipation: 727 mW
Power Fail Detection: Yes
Product Type: Supervisory Circuits
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2 V
Undervoltage Threshold: 1.11 V
Part # Aliases: MAX8211
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99