MAX811LEUS-T

Analog Devices / Maxim Integrated
700-MAX811LEUS-TNR
MAX811LEUS-T

Mfr.:

Description:
Supervisory Circuits

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Analog Devices / Maxim Integrated MAX811LEUS+T
Analog Devices / Maxim Integrated
Supervisory Circuits 4-Pin P Voltage Monitors with Manual Reset Input

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Supervisory Circuits
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Voltage Supervisory
SOT-143-4
3 V, 3.3 V, 5 V
1 Input
Active Low, Push-Pull
Manual Reset
No Watchdog
No Backup
560 ms
- 40 C
+ 85 C
MAX811
Reel
Cut Tape
Brand: Analog Devices / Maxim Integrated
Chip Enable Signals: No Chip Enable
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Operating Supply Current: 6 uA
Overvoltage Threshold: 4.72 V
Pd - Power Dissipation: 320 mW
Power Fail Detection: No
Product Type: Supervisory Circuits
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.2 V
Undervoltage Threshold: 4.54 V
Part # Aliases: MAX811
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99