MAX809MEUR-TG002

Analog Devices / Maxim Integrated
Not Assigned
MAX809MEUR-TG002

Mfr.:

Description:
Supervisory Circuits

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Supervisory Circuits
Voltage Supervisory
SMD/SMT
2.5 V, 3 V, 3.3 V, 5 V
1 Input
Active Low, Push-Pull
No Manual Reset
No Watchdog
No Backup
240 ms
5.5 V
- 40 C
+ 105 C
MAX809M
Brand: Analog Devices / Maxim Integrated
Chip Enable Signals: No Chip Enable
Operating Supply Current: 24 uA
Pd - Power Dissipation: 320 mW
Power Fail Detection: No
Product Type: Supervisory Circuits
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.2 V
Part # Aliases: MAX809M
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99