MAX803LEXR+T

Analog Devices / Maxim Integrated
700-MAX803LEXRT
MAX803LEXR+T

Mfr.:

Description:
Supervisory Circuits 3-Pin Microprocessor Reset Circuits

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.871

Stock:
2.871 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,71 € 4,71 €
3,59 € 35,90 €
3,32 € 83,00 €
3,01 € 301,00 €
2,87 € 717,50 €
2,82 € 1.410,00 €
2,80 € 2.800,00 €
Full Reel (Order in multiples of 2500)
2,66 € 6.650,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
SC-70-3
4.63 V
1 Input
Active Low, Open Drain
No Manual Reset
No Watchdog
No Backup
240 ms
5.5 V
- 40 C
+ 125 C
1.5 %
MAX803L
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Chip Enable Signals: No Chip Enable
Operating Supply Current: 24 uA
Overvoltage Threshold: 4.7 V
Pd - Power Dissipation: 174 mW
Power Fail Detection: No
Product Type: Supervisory Circuits
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.2 V
Undervoltage Threshold: 4.56 V
Part # Aliases: MAX803L
Unit Weight: 6,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99

MAX803, MAX809, & MAX810 MPU Reset Circuit ICs

Analog Devices MAX803, MAX809, and MAX810 Microprocessor Reset Circuit ICs are used to monitor the power supplies in µP and digital systems. These devices provide excellent circuit reliability and low cost by eliminating external components and adjustments with +5V, +3.3V, +3.0V, or +2.5V powered circuits. These circuits perform a single function. They assert a reset signal whenever the VCC supply voltage declines below a preset threshold. This keeps it asserted for at least 140ms after VCC has risen above the reset threshold. Reset thresholds suitable for operation with a variety of supply voltages are available. The MAX803 has an open-drain output stage, while the MAX809/MAX810 have push-pull outputs. The MAX803's open-drain active-low RESET output requires a pull-up resistor connected to a voltage higher than VCC. The MAX803 and MAX809 have an active-low RESET output, while the MAX810 has an active-high RESET output.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.