MAX77985AEFD+T

Analog Devices / Maxim Integrated
700-MAX77985AEFD+T
MAX77985AEFD+T

Mfr.:

Description:
Battery Management 19VIN, 3.5/5.5AOUT 1-Cell Li-ion/LiFePO4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
2,90 € 7.250,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion
12 V
3.5 A
4.7 V to 19 V
FC2QFN-32
SMD/SMT
Reel
Brand: Analog Devices / Maxim Integrated
Development Kit: EVAL-MAX77985-77986
Features: Battery Temperature Sensing and Charge Safety Timer, High-Efficiency, Smart Power Selector, Spread Spectrum for Noise Sensitive Applications, True Load Ddisconnection in Reverse Boost Mode, Thermal Regulation and Thermal Shutdown
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Pd - Power Dissipation: 2.8269 W
Product Type: Battery Management
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX77985/MAX77986 1-Cell Li+ Battery Chargers

Analog Devices MAX77985/MAX77986 1-Cell Li+ Battery Chargers offer a high-performance, high input range of 3.5A to 5.5A with a fast charge and Smart Power Selector™. The Smart Power Selector accommodates a wide range of battery sizes and system loads. The Smart Power Selector permits the system to start up properly when an input source is available, even when the battery is deeply discharged (dead battery) or missing. It can be configured so that the battery charging can automatically start when power is applied to the charger input.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.