MAX77960BEFV12+

Analog Devices / Maxim Integrated
700-MAX77960BEFV12+
MAX77960BEFV12+

Mfr.:

Description:
Battery Management 25Vin, 6Aout USB-C PD Buck-Boost Charger

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
467
Expected 8/3/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,46 € 6,46 €
4,99 € 49,90 €
4,62 € 115,50 €
4,21 € 421,00 €
3,90 € 975,00 €
3,80 € 1.862,00 €
3,76 € 3.684,80 €
5.390 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion, Lithium Polymer
7.4 V to 12.6 V
3 A
3.5 V to 25.4 V
QFN-30
SMD/SMT
MAX77960B/MAX77961B
Tray
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Development Kit: MAX77960BEVKIT12
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 3.15 A
Pd - Power Dissipation: 3.2297 W
Product Type: Battery Management
Factory Pack Quantity: 490
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99