MAX77950EWW+T

Analog Devices / Maxim Integrated
700-MAX77950EWW+T
MAX77950EWW+T

Mfr.:

Description:
Wireless Charging ICs WPC/PMA Dual Mode Wireless Power Receiver

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Wireless Charging ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
WPC, PMA
Receivers
3.5 V to 12.7 V
1.5 A
12 W
3 V to 20 V
5 mA
- 40 C
+ 85 C
SMD/SMT
WLP-52
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Development Kit: MAX77950EVKIT#
Input Voltage - Max: 20 V
Input Voltage - Min: 3 V
Product Type: Wireless Charging ICs
Series: MAX77950
Factory Pack Quantity: 2500
Subcategory: Wireless Charging
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

MAX32621 Secure Arm® Cortex®-M4 Microcontrollers

Analog Devices MAX32621 Secure Arm® Cortex®-M4 Microcontrollers incorporate a trust protection unit (TPU) with encryption and advanced security features. This makes the MAX32621 ideal for medical and fitness applications and wearable devices. Security features include a modular arithmetic accelerator (MAA) for ECDSA, a true random number generator (TRNG), and a secure boot loader. The MAX32621 combines high-efficiency signal-processing functionality with low cost, aiding in ease of use. Connecting to a broad variety of external sensors, the MAX32621 has multiple serial interfaces, including SPI, UART, and I2C. The Analog Devices MAX32621 provides high-performance capability through an internal 96MHz oscillator and supports minimal power consumption for applications requiring always-on monitoring through an additional internal 4MHz oscillator.

MAX77950 WPC/PMA Dual Mode Wireless Power Receiver

Analog Devices MAX77950 WPC/PMA Dual Mode Wireless Power Receiver operates using near-field magnetic induction when combined with a WPC or PMA transmitter. The MAX77950 is compliant with WPC low-power (v1.2) and PMA SR1 (v2.0) communication protocols. With every 100mV step, the MAX77950 has an output programmable range of 3.5V to 12.7V. Over the entire load range, the Wireless Power Receiver has a precision output current and a voltage-sensing scheme. The I2C serial interface transmits the status of power transfer and alerts, allowing the MAX77950 to communicate with an application processor. Another feature of Analog Devices MAX77950 is PeerPower™ mode, which enables power transfer to another peer device through in-band ASK communications.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.