MAX77863EVKIT#

Analog Devices / Maxim Integrated
700-MAX77863EVKIT#
MAX77863EVKIT#

Mfr.:

Description:
Power Management IC Development Tools MAX77863EVKIT for Complete power manage

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
192,52 € 192,52 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Power Management Specialized
6 V
MAX77863
MAX77863
Brand: Analog Devices / Maxim Integrated
Interface Type: I2C
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX77863 Evaluation Kit

Analog Devices Inc. MAX77863 Evaluation Kit is a fully assembled and tested printed circuit board that demonstrates the MAX77863 Power Management IC. MAX77863 is designed for mobile devices using system-on-chip (SoC) application processors. The evaluation kit uses a MAXQUSB daughter-board command module that provides the I2C interface to control power sequence, individual regulator output on/off, GPIOs, RTC, and setting the regulator output voltage. Windows®-based software provides a user-friendly graphical interface for easy evaluation.