MAX77839DEWL+

Analog Devices / Maxim Integrated
700-MAX77839DEWL+
MAX77839DEWL+

Mfr.:

Description:
Switching Voltage Regulators Low IQ Buck-Boost Converter

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,17 €
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
WLP-15
Boost, Buck
2.3 V to 5.3 V
3 A
1 Output
1.8 V
5.5 V
6 uA
2.2 MHz
- 40 C
+ 125 C
MAX77839
Cut Tape
Brand: Analog Devices / Maxim Integrated
Input Voltage: 1.8 V to 5.5 V
Load Regulation: 0.3 %/A
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Buck Boost Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX77839 Highly-Efficient Buck-Boost Regulators

Analog Devices MAX77839 Highly-Efficient Buck-Boost Regulators feature an industry-leading quiescent current of 6μA. The devices are targeted for a one-cell Li-ion and down to any battery chemistry with 1.8V discharge voltage. It supports input voltages of 1.8V to 5.5V and an output voltage range of 2.3V to 5.3V. The IC provides two different switching current limits to optimize external component sizing based on the given load current requirements. The Analog Devices MAX77839 Buck-Boost Regulator is available in a 2.07mm x 1.51mm, 15-bump Wafer-Level Package (WLP) and in a 2.5mm x 2.0mm, 11-lead FC2QFN package.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.