MAX77837WEVKIT#

Analog Devices / Maxim Integrated
700-MAX77837WEVKIT#
MAX77837WEVKIT#

Mfr.:

Description:
Power Management IC Development Tools Single Ind PMIC for a switching mode cha

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
82,36 € 82,36 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Voltage Regulator - Switching Regulator
1.8 V to 5.5 V
1.8 V to 5.2 V
MAX77837
MAX77837
Brand: Analog Devices / Maxim Integrated
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX77837 Evaluation Kit

Analog Devices Inc. MAX77837 Evaluation Kit is a fully assembled and tested printed circuit board (PCB) demonstrating the WLP-packaged MAX77837 nanoPower Buck-Boost Converter. The kit features an input range of 1.8V to 5.5V and a switch current limit of 1.05A. The kit is equipped with test points and jumpers to test the converter's functionality. In addition, there are probing sockets on critical nodes (OUT-1, LX1, and LX2) for precise measurements.