MAX77831WEVKIT#

Analog Devices / Maxim Integrated
700-MAX77831WEVKIT#
MAX77831WEVKIT#

Mfr.:

Description:
Power Management IC Development Tools EVKIT for Buck-Boost Converter

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
59,79 € 59,79 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Switching Controller
16 V
5 V
MAX77831
MAX77831
Brand: Analog Devices / Maxim Integrated
Description/Function: MAX77831 Evaluation Kit
Interface Type: I2C
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
9030900000
CNHTS:
8542399000
CAHTS:
9030900000
USHTS:
9030906800
JPHTS:
903090000
KRHTS:
9030909000
MXHTS:
9030900501
BRHTS:
90309090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX77831WEVKIT Evaluation Kit

Analog Devices MAX77831WEVKIT Evaluation Kit facilitates an extensive evaluation of the features and performance of the MAX77831, an 18W, high-efficiency, high-performance buck-boost regulator that only operates in forced-PWM (FPWM) mode. The MAX77831 is capable of 2.5V to 16V input and dynamically adjustable output between 4.5V to 15V when using internal feedback resistors or between 3V to 15V when using external feedback resistors.