MAX77827EVKIT#

Analog Devices / Maxim Integrated
700-MAX77827EVKIT#
MAX77827EVKIT#

Mfr.:

Description:
Power Management IC Development Tools EVKIT for Tiny Buck-Boost Converter

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
70,55 € 70,55 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Voltage Regulator - Switching Regulator
5.5 V
5.3 V
MAX77827
MAX77827
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Output Current: 1.6 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 168,495 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAX77827EVKIT Evaluation Kit

Analog Devices MAX77827EVKIT Evaluation Kit is a demonstration and evaluation platform for the MAX77827 Switch Buck-Boost Converter. The MAX77827 is capable of 1.8V to 5.5V input and features an adjustable output voltage of 2.3V to 5.3V. The factory default output voltage of the Analog Devices MAX77827EVKIT Evaluation Kit is set at 3.3V. The output voltage is adjusted by changing the SEL resistor value at location R3.