MAX77818EWZ+T

Analog Devices / Maxim Integrated
700-MAX77818EWZ+T
MAX77818EWZ+T

Mfr.:

Description:
Power Management Specialised - PMIC PMIC for smart phone

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.952

Stock:
1.952 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,05 € 6,05 €
4,64 € 46,40 €
4,29 € 107,25 €
3,90 € 390,00 €
3,74 € 935,00 €
3,69 € 1.845,00 €
Full Reel (Order in multiples of 2000)
3,52 € 7.040,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management Specialised - PMIC
RoHS:  
MAX77818
General Purpose
SMD/SMT
WLP-72
3 A
5 V
2.8 V
5 V
- 40 C
+ 85 C
50 uA
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Input Voltage Range: 2.8 V to 5 V
Operating Supply Voltage: 6 V, 13.4 V
Output Voltage Range: 4.8 V to 5 V
Pd - Power Dissipation: 2.31 W
Product: Power Management
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 1,523 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

MAX77818 Switching Mode Charger

Maxim Integrated MAX77818 Switching Mode Charger is a high-performance companion PMIC for the latest smartphones and tablet computers. The PMIC includes a dual input, smart power path 3.0A switch mode charger with reverse boost capability and adapter input protection up to 16VDC withstand, proprietary ModelGauge™ (mg5) fuel gauge technology.
Learn More

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.