MAX77785EVKIT#

Analog Devices / Maxim Integrated
700-MAX77785EVKIT#
MAX77785EVKIT#

Mfr.:

Description:
Power Management IC Development Tools MAX77785EVKIT# is a fully assembled and tested printed circuit board (PCB) that demonstrates the MAX77785EWJ+ single-cell lithium-ion battery charger.

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Kits
Battery Management
3.8 V, 5 V
10.805 V
MAX77785
MAX77785
Brand: Analog Devices / Maxim Integrated
For Use With: 1-Cell Li+ Battery Charger
Interface Type: USB
Output Current: 3.5 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
USHTS:
8473301180
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX77785EVKIT/MAX77786EVKIT Evaluation Kits

Analog Devices MAX77785EVKIT/MAX77786EVKIT Evaluation Kits present fully assembled and tested printed circuit boards (PCB) that feature the MAX77785/MAX77786 single-cell lithium-ion battery chargers. The MAX77785/MAX77786 ICs supply a reverse boost and fully integrated low-power loss switches to deliver a small solution size and high efficiency.