MAX77751CEFG+

Analog Devices / Maxim Integrated
700-MAX77751CEFG+
MAX77751CEFG+

Mfr.:

Description:
Battery Management 14V Input, 3A USB Type C Autonomous Char

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.796

Stock:
1.796
Can Dispatch Immediately
On Order:
3.744
Expected 6/9/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,77 € 3,77 €
2,86 € 28,60 €
2,63 € 65,75 €
2,38 € 238,00 €
2,26 € 565,00 €
2,17 € 1.085,00 €
2,11 € 2.110,00 €
2,05 € 5.116,80 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,77 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX77751CEFG+T
Analog Devices / Maxim Integrated
Battery Management 14V Input, 3A USB Type C Autonomous Char

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion, Lithium Polymer
4.5 V
3.15 A
4.5 V to 13.7 V
FC2QFN-24
SMD/SMT
MAX77751
Tray
Brand: Analog Devices / Maxim Integrated
Development Kit: MAX77751CEVKIT, MAX77751FEVKIT
Features: Complete Li-Ion/Li-Polymer Switching Charger, Die Temperature Monitor with Thermal Foldback Loop (130 C Threshold), Integrated USB Detection, No External MOSFET Required, No Firmware / Communication Required, Reverse Boot Capability upto 5.1 V, 1.5 A, Short Circuit Protection, Smart Power Selector, 6-Hour Charge Safety Timer
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 3 A
Product Type: Battery Management
Factory Pack Quantity: 624
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX77751 3.15A USB-C Autonomous Charger

Analog Devices MAX77751 3.15A USB-C Autonomous Charger is a 3.15A charger with integrated USB Type-C® CC detection and reverse boost capability. Easily configure the fast-charge current and top-off current thresholds with resistors. The MAX77751 operates with an input voltage of 4.5V to 13.7V. The Analog Devices MAX77751 3.15A USB-C Autonomous Charger has a maximum input current limit of 3A. The IC also implements the adaptive input current limit (AICL) function. This regulates input voltage by reducing input current to prevent the voltage of a weak adapter from collapsing or folding back.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.