MAX77714EWC+T

Analog Devices / Maxim Integrated
700-MAX77714EWC+T
MAX77714EWC+T

Mfr.:

Description:
Power Management Specialised - PMIC Next generation AP PMIC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,14 € 8,14 €
6,34 € 63,40 €
5,89 € 147,25 €
5,40 € 540,00 €
5,16 € 1.290,00 €
5,02 € 2.510,00 €
4,90 € 4.900,00 €
Full Reel (Order in multiples of 2000)
4,74 € 9.480,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management Specialised - PMIC
RoHS:  
MAX77714
Multi-Channel PMIC
SMD/SMT
WLP-70
4 A
5.5 V
2.6 V
3.78 V
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Development Kit: MAX77714EVKIT
Input Voltage Range: 2.6 V to 5.5 V
Operating Supply Current: 375 uA
Operating Supply Voltage: 2.6 V to 5.5 V
Output Voltage Range: 260 mV to 3.78 V
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99