MAX77714EVKIT#

Analog Devices / Maxim Integrated
700-MAX77714EVKIT#
MAX77714EVKIT#

Mfr.:

Description:
Power Management IC Development Tools MAX77714 Evaluation Kit for Next generat

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
100,45 € 100,45 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Power Management Specialized
1.8 V to 3.3 V
900 mV to 3.3 V
MAX77714
MAX77714
Brand: Analog Devices / Maxim Integrated
Interface Type: I2C, USB
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 245,590 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX77714EVKIT Evaluation Kit

Analog Devices Inc. MAX77714EVKIT Evaluation Kit is a fully assembled and tested Printed Circuit Board (PCB) that demonstrates the highly-integrated MAX77714 Power Management IC (PMIC). The MAX77714EVKIT evaluation kit includes a MAXQ2000 microcontroller command module. This microcontroller provides an I2C interface to control power sequence, individual regulator output on/off, GPIOs, RTC, and regulator output voltage. The MAX77714EVKIT kit incorporates evaluation software for easy evaluation.