MAX77659EVKIT#

Analog Devices / Maxim Integrated
700-MAX77659EVKIT#
MAX77659EVKIT#

Mfr.:

Description:
Power Management IC Development Tools Single Ind PMIC for a switching mode cha

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
182,42 € 182,42 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Power Management Specialized
3.7 V
MAX77659
MAX77659
Brand: Analog Devices / Maxim Integrated
Interface Type: I2C
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
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
9030900000
CAHTS:
9030900000
USHTS:
9030906800
JPHTS:
903090000
KRHTS:
9030909000
MXHTS:
9030900501
BRHTS:
90309090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX77659EVKIT Evaluation Kit

Analog Devices MAX77659EVKIT Evaluation Kit provides a demonstration and development platform for the MAX77659 SIMO PMIC (Power Management IC). The MAX77659 integrates a switching charger, a Single-Inductor Multiple-Output (SIMO) buck-boost regulator with three buck-boost outputs, a linear regulator, on/off controller, and an I2C interface. The device is optimized for rechargeable earbuds, wearables, and other applications, emphasizing low supply current and small solution size.