MAX77654MENV+T

Analog Devices / Maxim Integrated
700-MAX77654MENV+T
MAX77654MENV+T

Mfr.:

Description:
Power Management Specialised - PMIC Ultra Low Power PMIC w/ 3-Output SIMO +

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.644

Stock:
5.644 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 5644 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,65 € 7,65 €
5,44 € 54,40 €
5,19 € 129,75 €
4,51 € 451,00 €
4,30 € 1.075,00 €
3,92 € 1.960,00 €
3,47 € 3.470,00 €
Full Reel (Order in multiples of 2500)
3,38 € 8.450,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management Specialised - PMIC
RoHS:  
MAX77654
General Purpose
SMD/SMT
100 mA
5.5 V
2.7 V
5.5 V
- 40 C
+ 85 C
6 uA
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Voltage Range: 2.7 V to 5.5 V
Output Voltage Range: 800 mV to 5.5 V
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99

MAX77654 Ultra-Low Power PMIC

Maxim Integrated MAX77654 Ultra-Low Power PMIC provides highly integrated battery charging and power supply solutions for low-power applications with small size and high efficiency requirements. The MAX77654 PMIC features a SIMO buck-boost regulator that provides three independently programmable power rails from a single inductor to minimise total solution size. Audio and other noise-sensitive applications are enabled by the two 100mA LDOs that offer ripple rejection. The LDOs provide the option to be configured as load switches, managing power consumption by disconnecting external blocks when not required.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.