MAX77540EVKIT#

Analog Devices / Maxim Integrated
700-MAX77540EVKIT#
MAX77540EVKIT#

Mfr.:

Description:
Power Management IC Development Tools MAX77540 Evaluation kit for WLP package

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
3
Expected 3/16/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
77,73 € 77,73 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Voltage Regulator - Switching Regulator
4 V to 16 V
500 mV to 5.2 V
MAX77540
MAX77540
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
For Use With: Adjustable DC Power Supply, Multimeter
Interface Type: I2C
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAX77540EVKIT Converter Evaluation Kit

Analog Devices MAX77540EVKIT Converter Evaluation Kit is a fully assembled and tested printed circuit board (PCB) that demonstrates the MAX77540 dual-phase configurable step-down regulator. The board is equipped with test points and jumpers for testing all pins on the device. Two potentiometers allow the user to adjust the SEL1/SEL2 configuration pins at will. Probe sockets on critical nodes (VOUTx, LXx) offer precise measurements. The board includes spare inductors (L3-L6) for testing out efficiency/performance tradeoffs. The IC sets default output voltages through R13 and R14 but can be changed with the potentiometers or through I2C communication. Analog Devices' graphical user interface (GUI) can be used by connecting a Windows®-based PC to J11 through a MAXUSB_INTERFACE device.