MAX77504WEVKIT#

Analog Devices / Maxim Integrated
700-MAX77504WEVKIT#
MAX77504WEVKIT#

Mfr.:

Description:
Power Management IC Development Tools EVKITs for High-Efficiency Buck

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
83,88 € 83,88 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Voltage Regulator - Switching Regulator
2.6 V to 14 V
3.3 V
MAX77504AAWE+
MAX77504
Brand: Analog Devices / Maxim Integrated
For Use With: High Efficiency Buck Converter
Output Current: 3 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 83,375 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX77504EVKIT Converter Evaluation Kit

Analog Devices Inc. MAX77504EVKIT Converter Evaluation Kit provides a proven design to evaluate the MAX77504, a 3A high-efficiency buck converter. The IC can have 2.6V to 14V input and output voltage configurable from 0.6V to 6V. The factory default output voltage of this evaluation kit is set at 3.3V. The output voltage can be configured by changing the feedback resistor values (R3 and R4). Two GPIO pins are available to support Force PWM and EN functions.