MAX767EAP+

Analog Devices / Maxim Integrated
700-MAX767EAP
MAX767EAP+

Mfr.:

Description:
Switching Controllers 5V to 3.3V Output, Synchronous, Step-Down Power Supply Controller

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,85 € 11,85 €
9,00 € 90,00 €
8,63 € 215,75 €
7,59 € 652,74 €
7,22 € 1.862,76 €
6,76 € 3.488,16 €
6,30 € 6.501,60 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
300 kHz
95 %
3.35 V
10 A
- 40 C
+ 85 C
SMD/SMT
SSOP-20
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: Switching Controllers
Series: MAX767
Factory Pack Quantity: 86
Subcategory: PMIC - Power Management ICs
Part # Aliases: MAX767
Unit Weight: 453,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542310394
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99