MAX767CAP+

Analog Devices / Maxim Integrated
700-MAX767CAP
MAX767CAP+

Mfr.:

Description:
Switching Controllers 5V to 3.3V Output, Synchronous, Step-Dow

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Quantities greater than 30 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,35 € 12,35 €
9,67 € 96,70 €
9,00 € 225,00 €
8,26 € 826,00 €
8,18 € 2.159,52 €
7,70 € 4.065,60 €
7,53 € 7.951,68 €
2.508 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
300 kHz
95 %
3.17 V to 3.46 V
10 A
0 C
+ 70 C
SMD/SMT
SSOP-20
Tube
Brand: Analog Devices / Maxim Integrated
Product Type: Switching Controllers
Series: MAX767
Factory Pack Quantity: 66
Subcategory: PMIC - Power Management ICs
Part # Aliases: MAX767
Unit Weight: 453,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542310394
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.