MAX764ESA+

Analog Devices / Maxim Integrated
700-MAX764ESA
MAX764ESA+

Mfr.:

Description:
Switching Voltage Regulators -5V/-12V/-15V or Adjustable, High-Effici

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 518

Stock:
518 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,30 € 12,30 €
9,71 € 97,10 €
9,06 € 226,50 €
8,33 € 833,00 €
7,94 € 2.382,00 €
7,70 € 3.850,00 €
7,50 € 7.500,00 €
5.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
12,30 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX764ESA+T
Analog Devices / Maxim Integrated
Switching Voltage Regulators -5V/-12V/-15V or Adjustable, High-Effici

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
Inverting
- 5 V
260 mA
1 Output
3 V
16 V
120 uA
300 kHz
- 40 C
+ 85 C
MAX764
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Voltage: 3 V to 16 V
Load Regulation: 0.008 %/mA
Operating Supply Current: 90 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 100
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3 V
Type: Voltage Converter
Part # Aliases: MAX764
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99