MAX758ACWE+

Analog Devices / Maxim Integrated
700-MAX758ACWE
MAX758ACWE+

Mfr.:

Description:
Switching Voltage Regulators Adjustable, PWM, Step-Down Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 62

Stock:
62 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,90 € 10,90 €
8,57 € 85,70 €
7,66 € 191,50 €
7,22 € 664,24 €
6,99 € 1.929,24 €
6,78 € 3.430,68 €
6,49 € 6.567,88 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOIC-Wide-16
Buck
4.75 V to 5.25 V
750 mA
1 Output
4 V
16 V
1.7 mA
160 kHz
0 C
+ 70 C
MAX758A
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Input Voltage: 4 V to 16 V
Load Regulation: 0.0005 %/mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 46
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Part # Aliases: MAX758A
Unit Weight: 473,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99